DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM4623TD2N04A1T70

Digi-Key Part Number
1102-5775-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM4623TD2N04A1T70
Supplier
Description
DC DC CONVERTER 3.3V 110W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - - 33.4A 120V - 420V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
120V
Voltage - Input (Max)
420V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33.4A
Power (Watts)
110 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
88.1%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.28" H (47.9mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$338.42000$338.42
Additional Resources
AttributeDescription
Other Names1102-5775
Standard Package1