DCM4623ED2K06B5M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM4623ED2H26F0T00

Digi-Key Part Number
1102-6071-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM4623ED2H26F0T00
Supplier
Description
DCM4623TD2H26F0T00 - EVALUATION
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DCM4623xD2H26E0yzz series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
600 W
Voltage - Output
24V
Current - Output
25A
Voltage - Input
200V ~ 420V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
DCM4623xD2H26E0yzz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,179.39000$1,179.39
5$1,004.06000$5,020.30
10$936.82700$9,368.27
Additional Resources
AttributeDescription
Other Names1102-6071
Standard Package1