DCM3623EA5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3623E75H06A6T00

Digi-Key Part Number
1102-6052-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM3623E75H06A6T00
Supplier
Description
DCM3623T75H06A6T00 - EVALUATION
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DCM3623x75H06A6yzz series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
160 W
Voltage - Output
5V
Current - Output
32A
Voltage - Input
36V ~ 75V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
DCM3623x75H06A6yzz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,133.08000$1,133.08
Additional Resources
AttributeDescription
Other Names1102-6052
Standard Package1