BCMxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM48BT480M300A00

Digi-Key Part Number
BCM48BT480M300A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM48BT480M300A00
Supplier
Description
DC DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 48V - - - 6.25A 38V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6.25A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
96%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Approval Agency
CE, cURus, TUV
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.8500
California Prop 65
Warning Information
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$291.37000$291.37
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1