HalfVIChipBCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM48BH120M120A00

Digi-Key Part Number
BCM48BH120M120A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM48BH120M120A00
Supplier
Description
DC DC CONVERTER 12V 120W
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V - - 10A 38V - 55V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Obsolete
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
55V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
120 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
94.6%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.8500
Additional Resources
AttributeDescription
Standard Package1