cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM384T120M300A00

Digi-Key Part Number
BCM384T120M300A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM384T120M300A00
Supplier
Description
DC DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V - - 27.7A 360V - 400V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
360V
Voltage - Input (Max)
400V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
27.7A
Power (Watts)
300 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
95.5%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$551.27000$551.27
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package1