BCM6123series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM384P120T1K5AC1

Digi-Key Part Number
1102-5391-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM384P120T1K5AC1
Supplier
Description
DC DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
32
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12V - - 125A 260V - 410V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
260V
Voltage - Input (Max)
410V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
125A
Power (Watts)
1500 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97.4%
Mounting Type
Through Hole
Package / Case
24-DIP Module
Size / Dimension
2.40" L x 0.99" W x 0.29" H (61.0mm x 25.1mm x 7.3mm)
1 (Unlimited)
EAR99
8504.40.8500
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$378.56000$378.56