BCMxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM352T125M300A00

Digi-Key Part Number
BCM352T125M300A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCM352T125M300A00
Supplier
Description
DC DC CONVERTER 12.5V 300W
Manufacturer Standard Lead Time
32
Detailed Description
Bus Converter Module DC DC Converter 1 Output 12.5V - - 24A 330V - 365V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Tray
Part Status
Active
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
330V
Voltage - Input (Max)
365V
Voltage - Output 1
12.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
24A
Power (Watts)
300 W
Voltage - Isolation
4.242 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
95.3%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
4 (72 Hours)
EAR99
8504.40.8500
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$517.35000$517.35
1