V-I Chip, BCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCD48BH120T120A00

Digi-Key Part Number
1102-1185-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCD48BH120T120A00
Supplier
Description
HALF-CHIP BUS CONVERTER EVAL BOA
Detailed Description
BCM48BH120T120A series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
120 W
Voltage - Output
12V
Current - Output
11.3A
Voltage - Input
38V ~ 55V
Regulator Topology
Buck
Frequency - Switching
1.75MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BCM48BH120T120A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other Names
1102-1185
BCD48BH120T120A00-ND
Standard Package1