V-I Chip, BCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCD352F110T300A00

Digi-Key Part Number
1102-1182-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
BCD352F110T300A00
Supplier
Description
HV BCM BUS CONVERTER EVAL BOARD
Detailed Description
BCM352F110T300A series DC/DC, Step Down 1, Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Isolated
Power - Output
300 W
Voltage - Output
11V
Current - Output
28A
Voltage - Input
330V ~ 365V
Regulator Topology
Buck
Frequency - Switching
3.9MHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
BCM352F110T300A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)5 (48 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
1102-1182
BCD352F110T300A00-ND
Standard Package1