V-I CHIP BCM Series, Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V-I CHIP BCM Series, Surface Mount
B048F240T30

B048F240T30

Digi-Key Part Number
1102-1002-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
B048F240T30
Supplier
Description
DC DC CONVERTER 24V 300W
Detailed Description
Bus Converter Module DC DC Converter 1 Output 24V - - 12.5A 38V - 53V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Obsolete
Type
Bus Converter Module
Number of Outputs
1
Voltage - Input (Min)
38V
Voltage - Input (Max)
53V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12.5A
Power (Watts)
300 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95.8%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names1102-1002
Standard Package1