30189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30189

Digi-Key Part Number
1102-1596-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
30189
Supplier
Description
HEATSINK MINI 0.9" THRD/LONG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Tray
Part Status
Active
Accessory Type
Heat Sink
For Use With/Related Products
VICOR VI-J00-Sized Modules
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$26.23000$26.23
5$22.33400$111.67
10$20.83800$208.38
50$19.80220$990.11
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-1596
Standard Package1