cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-F20-2EBN

Digi-Key Part Number
VL-F20-2EBN-ND
Manufacturer
VersaLogic Corporation
Manufacturer Product Number
VL-F20-2EBN
Supplier
Description
SSD 2 GB DISK-ON-MODULE ET
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Memory Module
Specifications
2GB Flash
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A991B1A
HTSUS8542.32.0071
All prices are in CAD
Bulk
QtyUnit PriceExt Price
5$63.32000$316.60
Additional Resources
AttributeDescription
Standard Package1