cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL-EPU-4562-EBP-32

Digi-Key Part Number
VL-EPU-4562-EBP-32-ND
Manufacturer
Manufacturer Product Number
VL-EPU-4562-EBP-32
Description
EPU BLACKBIRD CORE I5, 2-CORE, E
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
VersaLogic Corporation
Series
Package
Bulk
Product Status
Active
Core Processor
Intel Core i5
Speed
2.7GHz
Number of Cores
4
Power (Watts)
22.2W
Cooling Type
Heat Plate
Size / Dimension
3.740" x 4.920" (94.99mm x 124.97mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
32GB/32GB
Storage Interface
SATA, Mini PCIe/mSATA, microSD
Video Outputs
LVDS, Mini Display Port
Ethernet
10/100/1000Mbps (2)
USB
USB 2.0 (4), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
24
Analog Input:Output
8:4
Watchdog Timer
Yes
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8471.50.0150
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$3,898.68000$3,898.68
Additional Resources
AttributeDescription
Standard Package1