ISOBLOCK I-ST-1C (2A 10V)

DigiKey Part Number
1780-ISOBLOCKI-ST-1C(2A10V)-ND
Manufacturer
Manufacturer Product Number
ISOBLOCK I-ST-1C (2A 10V)
Description
SHUNT BASED CURRENT SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Current Sensor 2A 1 Channel Current Transducer Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
For Measuring
-
Sensor Type
Current - Sensing
Number of Channels
1
Output
Open Collector
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.2%
Voltage - Supply
9V ~ 28VDC
Response Time
5µs
Current - Supply (Max)
-
Operating Temperature
-25°C ~ 65°C
Grade
-
Qualification
-
Polarization
-
Mounting Type
Package / Case
Module
Supplier Device Package
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$570.84000$570.84
Manufacturers Standard Package