ISOBLOCK I-ST-1C (150MA 10V) | |
---|---|
DigiKey Part Number | 1780-ISOBLOCKI-ST-1C(150MA10V)-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK I-ST-1C (150MA 10V) |
Description | SHUNT BASED CURRENT SENSOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150mA 1 Channel Current Transducer Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | - | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.2% | |
Voltage - Supply | 9V ~ 28VDC | |
Response Time | 5µs | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $570.84000 | $570.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $570.84000 | $570.84 |