HVC-CAPKIT-25 | |
---|---|
DigiKey Part Number | 2679-HVC-CAPKIT-25-ND |
Manufacturer | |
Manufacturer Product Number | HVC-CAPKIT-25 |
Description | High Voltage Kit,1000pF-0.1uF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.47uF 200 ~ 3000V (3kV) Surface Mount, MLCC 1375 Pieces (55 Values - 25 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 0.47uF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 200 ~ 3000V (3kV) | |
Tolerance | ±5%, ±10% | |
Features | High Voltage, Flex Termination | |
Quantity | 1375 Pieces (55 Values - 25 Each) | |
Packages Included | 0805, 1206, 1210, 1808, 1812 (2012, 3216, 3225, 4520, 4532 Metric) |