CAD | USD

Obsolete item.
cms-photo-not-available

W30-5F

Digi-Key Part Number
W30-5F-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
W30-5F
Supplier
Description
WIRE WW 30AWG PVDF YELLOW 75'
Detailed Description
Wire Wrap 30 AWG Yellow Polyvinylidene Fluoride (PVDF) 75' (22.86m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Spool
Part Status
Obsolete
Wire Gauge
30 AWG
Conductor Diameter
-
Length
75' (22.86m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
-
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Standard Package1