CAD | USD

Obsolete item.
cms-photo-not-available

W30-5AS

Digi-Key Part Number
W30-5AS-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
W30-5AS
Supplier
Description
WIRE WW 30AWG PVDF GREEN 300'
Detailed Description
Wire Wrap 30 AWG Green Polyvinylidene Fluoride (PVDF) 300' (91.44m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Spool
Part Status
Obsolete
Wire Gauge
30 AWG
Conductor Diameter
-
Length
300' (91.44m)
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter
-
Conductor Material
Copper, Bare
Conductor Plating
Silver
Jacket Color
Green
Ratings
-
Features
-
Operating Temperature
-
Jacket (Insulation) Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Standard Package1