cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMEBP8J1

Digi-Key Part Number
VMEBP8J1-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
VMEBP8J1
Supplier
Description
BACKPLANE 3U 8 CHAN VME J1/J2
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Backplane 3U 8 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Panel Units
3U
Number of Channels
8
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0020
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$612.26000$612.26
Additional Resources
AttributeDescription
Standard Package1