cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VME64E04P01

Digi-Key Part Number
VME64E04P01-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
VME64E04P01
Supplier
Description
BACKPLANE 6U 4 CHAN VME J1/J2/J0
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Backplane 6U 4 Channel VME J1/J2/J0 0.800" (20.32mm) Connector Spacing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Panel Units
6U
Number of Channels
4
Interface
VME J1/J2/J0
Connector Spacing
0.800" (20.32mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$886.48000$886.48
Additional Resources
AttributeDescription
Standard Package1