Direct

CG1-160 | |
|---|---|
DigiKey Part Number | CG1-160-ND |
Manufacturer | |
Manufacturer Product Number | CG1-160 |
Description | CARD GUIDE 160MM PLASTIC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Plastic, Snap-In Mount, 6.299" (159.99mm) | |
For Use With/Related Products | Customizing Card Rack |


