cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3690-31

Digi-Key Part Number
3690-31-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
3690-31
Supplier
Description
CARD EXTENDER BD IBM PS/2 MOD 80
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Card Extenders - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
-
Package
Bulk
Part Status
Active
Type
-
Size / Dimension
-
Contacts
-
Material
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8534.00.0070
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$308.57000$308.57
Additional Resources
AttributeDescription
Standard Package1