25,4mmx30mm Radial Can

SMQ250VS471M25X30T2

Digi-Key Part Number
SMQ250VS471M25X30T2-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
SMQ250VS471M25X30T2
Supplier
Description
CAP ALUM 470UF 20% 250V SNAP
Detailed Description
470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 529mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tray
Part Status
Obsolete
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
529mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.11 A @ 120 Hz
Ripple Current @ High Frequency
3.165 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESMQ251VSN471MQ30SUnited Chemi-Con47565-2747-ND$6.39000Similar