30mmx50mm Radial Can

SMQ250VS152M30X50T2

Digi-Key Part Number
SMQ250VS152M30X50T2-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
SMQ250VS152M30X50T2
Supplier
Description
CAP ALUM 1500UF 20% 250V SNAP
Detailed Description
1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tray
Part Status
Obsolete
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
4.04 A @ 120 Hz
Ripple Current @ High Frequency
6.06 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ESMQ251VSN152MR50SUnited Chemi-Con154565-2757-ND$8.94000Similar