CAD | USD

Obsolete item.
SMQ Series
SMQ200VS222M35X40T2
Digi-Key Part Number
SMQ200VS222M35X40T2-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
SMQ200VS222M35X40T2
Supplier
Description
CAP ALUM 2200UF 20% 200V SNAP
Detailed Description
2200µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tray
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394"" (10.00mm)
Size / Dimension
1.378"" Dia (35.00mm)
Height - Seated (Max)
1.575"" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Capacitance
2200µF
Voltage - Rated
200V
Ripple Current @ Low Frequency
4.92A @ 120Hz
Ripple Current @ High Frequency
7.38A @ 50kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

0 In Stock
Additional Resources
AttributeDescription
Standard Package200