30mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ201VSN821MR25S

Digi-Key Part Number
565-3694-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
ESMQ201VSN821MR25S
Supplier
Description
CAP ALUM 820UF 20% 200V SNAP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Active
Capacitance
820 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.93 A @ 120 Hz
Ripple Current @ High Frequency
4.395 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$6.21000$6.21
10$5.01100$50.11
50$4.30920$215.46
100$3.90830$390.83
500$2.90616$1,453.08
1,000$2.70572$2,705.72
2,500$2.60550$6,513.75
5,000$2.55540$12,777.00
Additional Resources
AttributeDescription
Other Names565-3694
Standard Package200