EMVH630GTR471MLN0S | ||
---|---|---|
Digi-Key Part Number | 565-3363-ND | |
Manufacturer | ||
Manufacturer Product Number | EMVH630GTR471MLN0S | |
Description | CAP ALUM 470UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 5000 Hrs @ 125°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | MVH Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.18000 | $5.18 |
10 | $4.17800 | $41.78 |
40 | $3.59300 | $143.72 |
400 | $2.67375 | $1,069.50 |
800 | $2.29775 | $1,838.20 |
1,200 | $2.25598 | $2,707.18 |
2,400 | $2.17242 | $5,213.81 |
5,200 | $2.13064 | $11,079.33 |
Attribute | Description |
---|---|
Other Names | 565-3363 |
Standard Package | 400 |