
EMVH160ARA471MKE0S | ||
---|---|---|
Digi-Key Part Number | 565-2294-2-ND - Tape & Reel (TR) 565-2294-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | EMVH160ARA471MKE0S | |
Description | CAP ALUM 470UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | MVH Series |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.06200 | $20.62 |
50 | $1.78720 | $89.36 |
100 | $1.54660 | $154.66 |
Qty | Unit Price | Ext Price |
---|---|---|
250 | $1.37480 | $343.70 |
500 | $1.16856 | $584.28 |
750 | $1.09981 | $824.86 |
1,250 | $1.03108 | $1,288.85 |
2,500 | $0.96234 | $2,405.85 |
6,250 | $0.92797 | $5,799.81 |
12,500 | $0.87642 | $10,955.25 |
Attribute | Description |
---|---|
Other Names | 565-2294-1 565-2294-2 EMVH160ADA471MKE0S |
Standard Package | 250 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
35TGV470M12.5X13.5 | Rubycon | 1,342 | 1189-2674-1-ND | $2.68000 | Upgrade |
EEE-TP1C471AP | Panasonic Electronic Components | 245 | PCE4928CT-ND | $1.76000 | Similar |
EEE-TK1C471AQ | Panasonic Electronic Components | 350 | PCE4878CT-ND | $2.68000 | Similar |