CAD | USD

Obsolete item.
cms-photo-not-available

E91F401VNT102MC50T

Digi-Key Part Number
E91F401VNT102MC50T-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
E91F401VNT102MC50T
Supplier
Description
CAP ALUM 1000UF 20% 400V SNAP
Detailed Description
1000µF 400V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 101mOhm @ 120Hz 5000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±20%
ESR (Equivalent Series Resistance)
101mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.984"" (25.00mm)
Size / Dimension
1.969"" Dia (50.00mm)
Height - Seated (Max)
2.067"" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In - 5 Lead
Capacitance
1000µF
Voltage - Rated
400V
Ripple Current @ Low Frequency
3.9A @ 120Hz
Ripple Current @ High Frequency
5.577A @ 100kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Standard Package49