Similar

APXG160ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-4292-2-ND - Tape & Reel (TR) 565-4292-1-ND - Cut Tape (CT) 565-4292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA102MJA0G |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.406" (10.30mm) |
Capacitance 1000 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 18mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPT1000MX | Panasonic Industry | 0 | 10-16SVPT1000MXCT-ND | $4.09000 | Similar |


