H1S600000004AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT-15B-AS-BLLWWW01

Digi-Key Part Number
2047-MT-15B-AS-BLLWWW01-ND
Manufacturer
Unictron Technologies Corporation
Manufacturer Product Number
MT-15B-AS-BLLWWW01
Supplier
Description
6 IN 1 COMBO EXTERNAL ANTENNA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
761MHz, 892MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz, 3.55GHz, 5.5375GHz, 5.8GHz 5G, DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Module RF Antenna 698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.15GHz 2.4dBi, 2.74dBi, 1.21dBi, 1.21dBi, 1.44dBi, 3.57dBi, 4.53dBi, 3.26dBi, 2.02dBi, 3.07dBi, 2.98dBi, 4.94dBi, 4.78dBi, 3.62dBi, 5.31dBi, 3.93dBi, 3.1dBi SMA Male Adhesive
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Unictron Technologies Corporation
Series
Package
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
761MHz, 892MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz, 3.55GHz, 5.5375GHz, 5.8GHz
Frequency Range
698MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5.15GHz
Antenna Type
Module
Number of Bands
13
VSWR
2, 3
Return Loss
-6dB, -10dB
Gain
2.4dBi, 2.74dBi, 1.21dBi, 1.21dBi, 1.44dBi, 3.57dBi, 4.53dBi, 3.26dBi, 2.02dBi, 3.07dBi, 2.98dBi, 4.94dBi, 4.78dBi, 3.62dBi, 5.31dBi, 3.93dBi, 3.1dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
0.606" (15.40mm)
Applications
5G, DCS, Beidou, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8529.10.9100
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$173.29000$173.29
Additional Resources
AttributeDescription
Other Names
2047-H1S600000004AU-ND
2047-MT-15B-AS-BLLWWW01
2047-H1S600000004AU
H1S600000004AU
Standard Package1