CAD | USD

Obsolete item.
TD Series 4-SMD

TD-48.000MBE-T

Digi-Key Part Number
TD-48.000MBE-T-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
TD-48.000MBE-T
Supplier
Description
MEMS OSC XO 48.0000MHZ CMOS SMD
Detailed Description
48MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
MEMS
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098"" L x 0.079"" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031"" (0.80mm)
Current - Supply (Disable) (Max)
-
Frequency
48MHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Price and Procurement

Additional Resources
AttributeDescription
Standard Package3,000