SMD(7X5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT-150.000MBC-T

Digi-Key Part Number
887-1560-2-ND - Tape & Reel (TR)
887-1560-1-ND - Cut Tape (CT)
887-1560-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
BT-150.000MBC-T
Supplier
Description
XTAL OSC SO 150.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
150 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
SO (SAW)
Frequency
150 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.20242$6,202.42
Additional Resources
AttributeDescription
Other Names
BT150000MBCT
887-1560-2
887-1560-1
887-1560-6
Standard Package1,000