BS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS-75.000MBC-T

Digi-Key Part Number
BS-75.000MBC-T-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
BS-75.000MBC-T
Supplier
Description
XTAL OSC SO 75.0000MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
75 MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
SO (SAW)
Frequency
75 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.28796$5,287.96
Additional Resources
AttributeDescription
Standard Package1,000