BB7-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-156.250MBE-T

Digi-Key Part Number
887-1525-2-ND - Tape & Reel (TR)
887-1525-1-ND - Cut Tape (CT)
887-1525-6-ND - Digi-Reel®
Manufacturer
TXC CORPORATION
Manufacturer Product Number
BB-156.250MBE-T
Supplier
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$8.56000$8.56
10$8.09200$80.92
50$7.85380$392.69
100$7.49690$749.69
500$7.13988$3,569.94
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.18790$6,187.90
Additional Resources
AttributeDescription
Other Names
887-1525-1
887-1525-2
BB156250MBET
887-1525-6
Standard Package1,000