CAD | USD

9C-SERIES
9C-SERIES
9C Series Side 1
9C Series Side 2
9C-24.000MEEJ-T
Digi-Key Part Number
887-1281-2-ND
887-1281-1-ND
887-1281-6-ND
ManufacturerTXC CORPORATION
Manufacturer Product Number9C-24.000MEEJ-T
DescriptionCRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time14 Weeks
Detailed Description24MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US
Product Attributes
TypeDescriptionSelect
Category
Mfr
TXC CORPORATION
Series9C
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
HC-49/US
Size / Dimension
0.449"" L x 0.189"" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.161"" (4.10mm)
Frequency
24MHz
ESR (Equivalent Series Resistance)
30 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,193 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.87000$0.87
10$0.73100$7.31
50$0.65800$32.90
100$0.58480$58.48
500$0.55558$277.79
Additional Resources
AttributeDescription
Other Names
887-1281-2
9C24000MEEJT
Standard Package1,000