CAD | USD

Obsolete item.
7W_7mm SERIES
7W24000049
Digi-Key Part Number
7W24000049-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7W24000049
Supplier
Description
XTAL OSC XO 24.0000MHZ CMOS SMD
Detailed Description
24MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Crystal
Type
XO (Standard)
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276"" L x 0.197"" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056"" (1.42mm)
Frequency
24MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1,000