CAD | USD

7B Series
7B Series
7B Series Top
7B Series Bottom
7B-25.000MEEQ-T
Digi-Key Part Number
887-1306-2-ND
887-1306-1-ND
887-1306-6-ND
ManufacturerTXC CORPORATION
Manufacturer Product Number7B-25.000MEEQ-T
DescriptionCRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time18 Weeks
Detailed Description25MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
TXC CORPORATION
Series7B
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041"" (1.05mm)
Frequency
25MHz
ESR (Equivalent Series Resistance)
40 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

20,791 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.64000$1.64
10$1.46000$14.60
50$1.36460$68.23
100$1.20590$120.59
500$1.14238$571.19
Additional Resources
AttributeDescription
Other Names
7B25000MEEQT
887-1306-2
Standard Package1,000