CAD | USD

7A Series 5.0mmX3.2mm
7A54077001
Digi-Key Part Number
7A54077001-ND - Tape & Reel (TR)
Manufacturer
TXC CORPORATION
Manufacturer Product Number
7A54077001
Supplier
Description
CRYSTAL 54.0000MHZ 19PF SMD
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
54MHz ±15ppm Crystal 19pF 50 Ohms 2-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TXC CORPORATION
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
19pF
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053"" (1.35mm)
Frequency
54MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000