CAD | USD

cms-photo-not-available

CER0465B

Digi-Key Part Number
CER0465B-ND - Tape & Reel (TR)
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Manufacturer Product Number
CER0465B
Supplier
Description
CER FILTER 3.5GHZ BAND PASS
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
3.5GHz Center Band Pass Ceramic Filter 200MHz Monoblock, 2 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Tusonix a Subsidiary of CTS Electronic Components
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Frequency
3.5GHz Center
Impedance
-
Insertion Loss
1.7dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
Monoblock, 2 PC Pad
Size / Dimension
0.610"" L x 0.236"" W (15.50mm x 6.00mm)
Height (Max)
0.169"" (4.30mm)
Bandwidth
200MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100