CAD | USD

Obsolete item.
cms-photo-not-available

OPB771N

Digi-Key Part Number
OPB771N-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPB771N
Supplier
Description
SENSOR REFLECTVE 5.58MM NPN OPEN
Detailed Description
Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.58mm) ADJ NPN - Open Collector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
0.080"" ~ 0.220"" (2.03mm ~ 5.58mm) ADJ
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Output Configuration
NPN - Open Collector
Light Source
-
Connection Method
Wire
Ingress Protection
-
Adjustment Type
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1