CAD | USD

Obsolete item.
OPB76xN

OPB763N

Digi-Key Part Number
OPB763N-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPB763N
Supplier
Description
SENSOR REFLECTIVE 5.58MM NPN
Detailed Description
Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.58mm) ADJ NPN - Open Collector, Inverted
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
0.080"" ~ 0.220"" (2.03mm ~ 5.58mm) ADJ
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Output Configuration
NPN - Open Collector, Inverted
Light Source
-
Connection Method
Wire
Ingress Protection
-
Adjustment Type
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package100