CAD | USD

Obsolete item.
OPB76xT

OPB762T

Digi-Key Part Number
OPB762T-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPB762T
Supplier
Description
SENSOR REFLCTV 5.58MM TOTEM POLE
Detailed Description
Reflective Optical Sensor 0.080" ~ 0.220" (2.03mm ~ 5.58mm) ADJ Totem Pole, Inverted
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
0.080"" ~ 0.220"" (2.03mm ~ 5.58mm) ADJ
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Output Configuration
Totem Pole, Inverted
Light Source
-
Connection Method
Wire
Ingress Protection
-
Adjustment Type
-
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package100