CAD | USD

Obsolete item.
cms-photo-not-available

OPB718

Digi-Key Part Number
OPB718-ND
Manufacturer
TT Electronics/Optek Technology
Manufacturer Product Number
OPB718
Supplier
Description
SENSOR REFLCTV 12.7MM TOTEM POLE
Detailed Description
Reflective Optical Sensor 0.500" (12.7mm) Totem Pole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/Optek Technology
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective
Sensing Distance
0.500"" (12.7mm)
Voltage - Supply
4.75V ~ 5.25V
Response Time
-
Output Configuration
Totem Pole
Light Source
Infrared
Connection Method
Wire
Ingress Protection
-
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
OPB718ZTT Electronics/Optek Technology201365-1686-ND$10.02000RoHS Replacement