CAD | USD

QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Once stock is depleted, this product will no longer be sold at Digi-Key.
MIL-CHIP Series 0805

M55342E06B88B7R

Digi-Key Part Number
1217-1213-1-ND - Cut Tape (CT)
Manufacturer
TT Electronics/IRC
Manufacturer Product Number
M55342E06B88B7R
Supplier
Description
RES SMD 88.7KOHM 0.1% 0.15W 0805
Detailed Description
±0.1% 0.15W Chip Resistor 0805 (2012 Metric) Military, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/IRC
Series
Package
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.081" L x 0.050" W (2.06mm x 1.27mm)
Height - Seated (Max)
0.026" (0.66mm)
Failure Rate
R (0.01%)
Number of Terminations
2
Resistance
88.7 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT)
QtyUnit PriceExt Price
1$9.35000$9.35
10$8.76500$87.65
100$6.23340$623.34
Additional Resources
AttributeDescription
Other Names
1217-1213-2
1217-1213-2-MIL
Standard Package500