CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available
HM85-37501LFTR
Digi-Key Product Number
HM85-37501LFTR-ND
ManufacturerTT Electronics/BI Magnetics
Manufacturer Product NumberHM85-37501LFTR
DescriptionCMC 500UH 2.2A 2LN SMD
Detailed Description500µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 50mOhm
Product Attributes
TypeDescriptionSelect
Category
Mfr
TT Electronics/BI Magnetics
SeriesHM85
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Filter Type
-
Number of Lines
2
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.567"" L x 0.646"" W (14.40mm x 16.40mm)
Height (Max)
0.327"" (8.30mm)
Package / Case
Horizontal, 4 PC Pad
Inductance @ Frequency
500µH @ 100kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package200