CAD | USD

Digi-Key has discontinued this item.
HM66-xxxxxLFTR13

HM66-40560LFTR13

Digi-Key Part Number
HM66-40560LFTR13-ND - Tape & Reel (TR)
Manufacturer
TT Electronics/BI Magnetics
Manufacturer Product Number
HM66-40560LFTR13
Supplier
Description
FIXED IND 56UH 500MA 665 MOHM
Detailed Description
56µH Shielded Wirewound Inductor 500mA 665mOhm Max Nonstandard
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/BI Magnetics
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Wirewound
Material - Core
-
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
665mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224"" L x 0.224"" W (5.70mm x 5.70mm)
Height - Seated (Max)
0.079"" (2.00mm)
Inductance
56µH
Current Rating (Amps)
500mA
Inductance Frequency - Test
10kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package2,000