CAD | USD

Digi-Key has discontinued this item.
cms-photo-not-available

HM17-664331LF

Digi-Key Part Number
HM17-664331LF-ND
Manufacturer
TT Electronics/BI Magnetics
Manufacturer Product Number
HM17-664331LF
Supplier
Description
FIXED IND 330UH 330MA 1.48 OHM
Detailed Description
330µH Unshielded Wirewound Inductor 330mA 1.48Ohm Max Radial, Vertical Cylinder (Open)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TT Electronics/BI Magnetics
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Wirewound
Material - Core
-
Tolerance
±10%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.48Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.236"" Dia (6.00mm)
Height - Seated (Max)
0.256"" (6.50mm)
Inductance
330µH
Current Rating (Amps)
330mA
Inductance Frequency - Test
1kHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Available To Order

Additional Resources
AttributeDescription
Standard Package100