UR050-003-WH | |
---|---|
DigiKey Part Number | TL1806-ND |
Manufacturer | |
Manufacturer Product Number | UR050-003-WH |
Description | CBL USB2.0 A PLUG-MCR B PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | - | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.44000 | $6.44 |
10 | $5.24700 | $52.47 |
25 | $4.83760 | $120.94 |
50 | $4.54860 | $227.43 |
100 | $4.27740 | $427.74 |
250 | $3.94368 | $985.92 |
500 | $3.70872 | $1,854.36 |
1,000 | $3.66288 | $3,662.88 |